ABB Tmax XT Trip Unit for use with Tmax XT

Subtotal (1 unit)*

£341.80

(exc. VAT)

£410.16

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£341.80

*price indicative

RS Stock No.:
236-7243
Mfr. Part No.:
1SDA067304R1 Ekip I In=160A XT2 3p
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Trip Unit

Range

Tmax XT

For Use With

Tmax XT

COO (Country of Origin):
IT
The ABB Solid state release comes with 3 poles in AC EKIP I. It is used as an accessory for Tmax XT circuit breakers.

Rated Current (In): 160 A
Circuit Breaker Type :Power Distribution
Suitable For:XT2

Related links