ABB Tmax XT Trip Unit for use with Tmax XT
- RS Stock No.:
- 236-7230
- Mfr. Part No.:
- 1SDA067270R1 TMG 160-480 XT2 3p
- Brand:
- ABB
Subtotal (1 unit)*
£189.68
(exc. VAT)
£227.62
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £189.68 |
*price indicative
- RS Stock No.:
- 236-7230
- Mfr. Part No.:
- 1SDA067270R1 TMG 160-480 XT2 3p
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Trip Unit | |
| For Use With | Tmax XT | |
| Range | Tmax XT | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Trip Unit | ||
For Use With Tmax XT | ||
Range Tmax XT | ||
- COO (Country of Origin):
- IT
The ABB Thermomagnetic release TMG comes with 3 poles and 160 - 480 A current. It is used as an accessory for the Tmax XT circuit breakers.
Suitable for:XT2
Rated Current (In): 160 A
Rated Current (In): 160 A
Related links
- ABB Tmax XT Trip Unit for use with Tmax XT
- ABB Tmax XT Trip Unit for use with XT2
- ABB Tmax XT Adapter for use with Circuit Breaker
- ABB Tmax XT Conversion Kit for use with Circuit Breaker
- ABB Tmax XT Trip Unit for use with XT4
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 175mm LCD Inclinometer
