ABB Tmax XT Trip Unit for use with Tmax XT

Subtotal (1 unit)*

£237.07

(exc. VAT)

£284.48

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£237.07

*price indicative

RS Stock No.:
236-7235
Mfr. Part No.:
1SDA067283R1 TMG 160-480 XT2 4p
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Trip Unit

For Use With

Tmax XT

Range

Tmax XT

COO (Country of Origin):
IT
The ABB Thermomagnetic release TMG comes with 4 poles and 160 - 480 A current. It is used as an accessory for the Tmax XT circuit breakers.

Suitable for: XT2
Rated Current (In): 160 A

Related links