ABB Tmax XT Trip Unit for use with Tmax XT
- RS Stock No.:
- 236-6570
- Mfr. Part No.:
- 1SDA068047R1 DCL EKIP G-LS/I IN=250A XT
- Brand:
- ABB
Subtotal (1 unit)*
£595.47
(exc. VAT)
£714.56
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £595.47 |
*price indicative
- RS Stock No.:
- 236-6570
- Mfr. Part No.:
- 1SDA068047R1 DCL EKIP G-LS/I IN=250A XT
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ABB | |
Accessory Type | Trip Unit | |
For Use With | Tmax XT | |
Range | Tmax XT | |
Select all | ||
---|---|---|
Brand ABB | ||
Accessory Type Trip Unit | ||
For Use With Tmax XT | ||
Range Tmax XT | ||
- COO (Country of Origin):
- IT
The ABB generator protection trip unit has 4 pole and solid-state release. This trip unit has 250 A rated current (In) and suitable for XT4.
Release: Ekip G-LS/I
Release type: Electronic
Current type: AC
Release type: Electronic
Current type: AC
Related links
- ABB Tmax XT Trip Unit for use with Tmax XT
- Bosch Diamond Tipped Tile Drill Bit
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 175mm LCD Inclinometer
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package