ABB Tmax XT Trip Unit for use with Tmax XT
- RS Stock No.:
- 236-6563
- Mfr. Part No.:
- 1SDA068040R1 DCL EKIP G-LS/I IN=100A XT
- Brand:
- ABB
Subtotal (1 unit)*
£476.37
(exc. VAT)
£571.64
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £476.37 |
*price indicative
- RS Stock No.:
- 236-6563
- Mfr. Part No.:
- 1SDA068040R1 DCL EKIP G-LS/I IN=100A XT
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Trip Unit | |
| For Use With | Tmax XT | |
| Range | Tmax XT | |
Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Trip Unit | ||
For Use With Tmax XT | ||
Range Tmax XT | ||
- COO (Country of Origin):
- IT
The ABB Solid state release comes with 3 poles in AC EKIP LS/I. It is used as an accessory for Tmax XT circuit breakers.
Rated Current (In):100 A
Circuit Breaker Type :Power Distribution
Suitable for:XT4
Circuit Breaker Type :Power Distribution
Suitable for:XT4
Related links
- ABB Tmax XT Trip Unit for use with Tmax XT
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- DeWALT DCV100 18V Leaf Blower
