ABB Tmax XT Trip Unit for use with Tmax XT
- RS Stock No.:
- 236-6555
- Mfr. Part No.:
- 1SDA068029R1 DCL EKIP M-LIU IN=63A XT4
- Brand:
- ABB
Subtotal (1 unit)*
£875.10
(exc. VAT)
£1,050.12
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £875.10 |
*price indicative
- RS Stock No.:
- 236-6555
- Mfr. Part No.:
- 1SDA068029R1 DCL EKIP M-LIU IN=63A XT4
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Trip Unit | |
| For Use With | Tmax XT | |
| Range | Tmax XT | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Trip Unit | ||
For Use With Tmax XT | ||
Range Tmax XT | ||
- COO (Country of Origin):
- IT
The ABB trip unit has 3 pole and solid-state release. This trip unit has 63 A rated current (In) and suitable for XT4.
Release: EKIP-M-LIU
Release type: Electronic
Current type: AC
Release type: Electronic
Current type: AC
Related links
- ABB Tmax XT Trip Unit for use with Tmax XT
- ABB Tmax XT Trip Unit for use with XT4
- ABB Tmax XT Neutral Kit for use with Tmax XT
- RS PRO 175mm LCD Inclinometer
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
