Schneider Electric ComPacT Motor Mechanism for use with ComPacT NSX250
- RS Stock No.:
- 655-286
- Mfr. Part No.:
- LV431542
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£1,258.99
(exc. VAT)
£1,510.79
(inc. VAT)
FREE delivery for orders over £50.00
New product - Preorder today
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,258.99 |
*price indicative
- RS Stock No.:
- 655-286
- Mfr. Part No.:
- LV431542
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Motor Mechanism | |
| For Use With | ComPacT NSX250 | |
| Range | ComPacT | |
| Series | LV | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Motor Mechanism | ||
For Use With ComPacT NSX250 | ||
Range ComPacT | ||
Series LV | ||
- COO (Country of Origin):
- IT
The Schneider Electric Motor mechanism module is designed for automatic spring charging, optimising the functionality of circuit breakers. Its robust design ensures a reliable performance with a quick response time of less than 700 ms when opening and under 80 ms when closing. With a maximum operating frequency of four operations per minute, it maximises operational efficiency and productivity, while its compact packaging ensures easy handling and storage.
Fixed circuit breaker mounting mode for enhanced stability
250 A frame rated current for superior power handling
Maintained and impulse control signal types for versatile applications
Maximum power consumption of 500 VA for both opening and closing, ensuring efficient energy use
SDE adaptor included to simplify installation and use
Locking options allow for padlocking in the OFF position, promoting safety during maintenance
Available in a PCE package type with a weight of 1.385 kg, facilitating convenient transportation
Secondary packaging consists of 15 units, providing ease of stock management
Manufactured in Italy, ensuring high quality and adherence to European standards
Backed by an 18-month warranty, ensuring peace of mind for end-users
250 A frame rated current for superior power handling
Maintained and impulse control signal types for versatile applications
Maximum power consumption of 500 VA for both opening and closing, ensuring efficient energy use
SDE adaptor included to simplify installation and use
Locking options allow for padlocking in the OFF position, promoting safety during maintenance
Available in a PCE package type with a weight of 1.385 kg, facilitating convenient transportation
Secondary packaging consists of 15 units, providing ease of stock management
Manufactured in Italy, ensuring high quality and adherence to European standards
Backed by an 18-month warranty, ensuring peace of mind for end-users
Related links
- Schneider Electric ComPacT Motor Mechanism for use with NSX250
- Schneider Electric ComPacT Motor Mechanism for use with ComPacT NSX400
- Schneider Electric NSX Motor Mechanism for use with ComPact NSX250
- Schneider Electric Motor Mechanism for use with ComPacT PowerPact
- Schneider Electric ComPacT New Generation Trip Unit for use with ComPacT NSX250
- Schneider Electric ComPacT Trip Unit for use with ComPacT NSX250
- Schneider Electric ComPacT New Generation Trip Unit for use with ComPacT NSX250 Circuit Breakers
- Schneider Electric ComPacT Trip Unit for use with ComPacT NSX250 Circuit Breakers
