Schneider Electric ComPacT Motor Mechanism for use with ComPacT NSX400
- RS Stock No.:
- 655-027
- Mfr. Part No.:
- LV432639
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£1,631.17
(exc. VAT)
£1,957.40
(inc. VAT)
FREE delivery for orders over £50.00
New product - Preorder today
- Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,631.17 |
*price indicative
- RS Stock No.:
- 655-027
- Mfr. Part No.:
- LV432639
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Motor Mechanism | |
| For Use With | ComPacT NSX400 | |
| Range | ComPacT | |
| Series | LV | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Motor Mechanism | ||
For Use With ComPacT NSX400 | ||
Range ComPacT | ||
Series LV | ||
- COO (Country of Origin):
- IT
The Schneider Electric Standard motor mechanism module is designed for automatic spring charging within the ComPacT NSX series, offering exceptional reliability and performance. It operates on a control circuit voltage of 48 to 60 VAC at 50/60 Hz, making it ideal for various power applications. This innovative module provides a seamless integration with ComPacT NSX400, NSX630, and their DC counterparts, ensuring compatibility and efficiency. With a compact design, it is suitable for fixed mounting within circuit breakers rated up to 400 A and a maximum current of 630 A. Its robust features and energy-efficient performance contribute to operational excellence, while also supporting Schneider Electric's commitment to sustainability.
Supports a maximum operating frequency of 4 cycles per minute for efficient performance
Includes locking options allowing padlocking in the OFF position with up to 3 padlocks
Responds quickly with a circuit breaker response time of less than 700 ms for opening and 80 ms for closing
Designed with impulse and maintained control signal types for enhanced control flexibility
Maximises power efficiency with a consumption rate of 500 VA for both closing and opening
Constructed with durability in mind, ensuring reliable operation under demanding conditions
Environmentally conscious design includes packaging made with recycled cardboard, aligning with sustainability initiatives
Includes locking options allowing padlocking in the OFF position with up to 3 padlocks
Responds quickly with a circuit breaker response time of less than 700 ms for opening and 80 ms for closing
Designed with impulse and maintained control signal types for enhanced control flexibility
Maximises power efficiency with a consumption rate of 500 VA for both closing and opening
Constructed with durability in mind, ensuring reliable operation under demanding conditions
Environmentally conscious design includes packaging made with recycled cardboard, aligning with sustainability initiatives
Related links
- Schneider Electric ComPacT Motor Mechanism for use with ComPacT NSX250
- Schneider Electric ComPacT Motor Mechanism for use with NSX250
- Schneider Electric Compact Nsx Power Connection for use with Compact Nsx400/630
- Schneider Electric ComPacT Terminal Shield for use with Series Connection Of Poles - Compact Nsx400
- Schneider Electric ComPacT New Generation Trip Unit for use with ComPacT NSX400/630
- Schneider Electric ComPacT NSX400...630 Vigi add-on for use with Wiring
- Schneider Electric ComPacT NSX400...630 Vigi Block for use with Wiring
- Schneider Electric Compact Nsx Cover for use with Compact Nsx400 - 630 Dc
