Schneider Electric ComPacT Motor Mechanism for use with NSX250
- RS Stock No.:
- 429-077
- Mfr. Part No.:
- LV431548
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£1,476.51
(exc. VAT)
£1,771.81
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,476.51 |
*price indicative
- RS Stock No.:
- 429-077
- Mfr. Part No.:
- LV431548
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Motor Mechanism | |
| For Use With | NSX250 | |
| Range | ComPacT | |
| Series | ComPacT NSX | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Motor Mechanism | ||
For Use With NSX250 | ||
Range ComPacT | ||
Series ComPacT NSX | ||
- COO (Country of Origin):
- IT
The Schneider Electric motor mechanism is designed for automatic spring charging, ensuring reliable and efficient circuit breaker operation. It is compatible with the ComPacT new generation NSX250 and NSX250 DC circuit breakers. Featuring a standard control type, it operates with a control circuit voltage of 48–60V AC at 50/60 Hz. The mechanism is intended for fixed mounting and supports a circuit breaker frame rated at 250A.
Maximum power consumption is 500 VA
SDE adaptor provided
Padlocking in OFF position
RoHS compliant
SDE adaptor provided
Padlocking in OFF position
RoHS compliant
Related links
- Schneider Electric ComPacT Motor Mechanism for use with ComPacT NSX250
- Schneider Electric ComPacT Motor Mechanism for use with ComPacT NSX400
- Schneider Electric ComPacT NSX Interlock for use with NSX250
- Schneider Electric ComPacT NSX Rotary Handle for use with NSX250
- Schneider Electric ComPacT NSX Conversion Kit for use with NSX250
- Schneider Electric NSX Motor Mechanism for use with ComPact NSX250
- Schneider Electric Motor Mechanism for use with ComPacT PowerPact
- Schneider Electric ComPacT NSX Padlock for use with ComPacT NSX100 NSX250
