Schneider Electric ComPacT Cover Frame for use with ComPacT NS1600b
- RS Stock No.:
- 654-147
- Mfr. Part No.:
- C200H3FM
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£6,523.97
(exc. VAT)
£7,828.76
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6,523.97 |
*price indicative
- RS Stock No.:
- 654-147
- Mfr. Part No.:
- C200H3FM
- Brand:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Accessory Type | Cover Frame | |
| For Use With | ComPacT NS1600b | |
| Range | ComPacT | |
| Series | C200 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Cover Frame | ||
For Use With ComPacT NS1600b | ||
Range ComPacT | ||
Series C200 | ||
- COO (Country of Origin):
- FR
The Schneider Electric Circuit breaker frame designed for robust distribution applications. With an impressive rated operational voltage of 690 V AC and a rated current capacity of 2000 A at 50 °C, this manually operated frame ensures effective isolation and reliable operation in demanding environments. Built with suitability for isolation conforming to EN/IEC 60947-2, it offers maximum safety and durability. The ComPacT range promotes seamless installation on a backplate, making it a preferred choice for professionals aiming for both performance and dependability in electrical distribution systems.
Features a rated ultimate short-circuit breaking capacity of up to 125 kA
Offers multiple performance levels, including a rated service short-circuit breaking capacity of 94 kA
Designed for fixed mounting mode, ensuring stability and secure installation
Incorporates integral instant protection of 130 kA to safeguard against surges
Durable with 5000 mechanical cycles and extensive electrical durability ratings
Allows a varied operational temperature range from -25 to 70 °C, suitable for diverse environments
IP40 protection rating, ensuring reliable performance against dust ingress
Constructed to meet industry standards including IEC 60947-2 and IECEE CB Scheme
Optimised packaging using recycled cardboard while avoiding single-use plastics, aligning with sustainability goals
Offers multiple performance levels, including a rated service short-circuit breaking capacity of 94 kA
Designed for fixed mounting mode, ensuring stability and secure installation
Incorporates integral instant protection of 130 kA to safeguard against surges
Durable with 5000 mechanical cycles and extensive electrical durability ratings
Allows a varied operational temperature range from -25 to 70 °C, suitable for diverse environments
IP40 protection rating, ensuring reliable performance against dust ingress
Constructed to meet industry standards including IEC 60947-2 and IECEE CB Scheme
Optimised packaging using recycled cardboard while avoiding single-use plastics, aligning with sustainability goals
Related links
- Schneider Electric ComPacT Cover Frame for use with ComPacT NS1600b
- Schneider Electric ComPacT Cover Frame for use with ComPacT NS630b
- Schneider Electric CompacT Cover Frame for use with CompacT NS2000N Range
- Schneider Electric Compact Cover for use with Nsx100..250 Dc
- Schneider Electric ComPacT Cover for use with ComPacT
- Schneider Electric Compact Cover for use with Compact NSX circuit breaker
- Schneider Electric Compact Cover for use with Micrologic 2
- Schneider Electric ComPacT NS630b...1600, ComPacT NS1600b...3200 Thermal Magnetic Release for use with Distribution