Siemens ALPHA Base for use with ALPHA 630 DIN
- RS Stock No.:
- 629-174
- Mfr. Part No.:
- 8GK9900-0KK53
- Brand:
- Siemens
Subtotal (1 unit)*
£404.96
(exc. VAT)
£485.95
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £404.96 |
*price indicative
- RS Stock No.:
- 629-174
- Mfr. Part No.:
- 8GK9900-0KK53
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Base | |
| Range | ALPHA | |
| For Use With | ALPHA 630 DIN | |
| Series | 8GK9 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Base | ||
Range ALPHA | ||
For Use With ALPHA 630 DIN | ||
Series 8GK9 | ||
- COO (Country of Origin):
- DE
The Siemens Elegantly designed Alpha 630 DIN base element offers a robust solution tailored for various applications. With its precise dimensions of 100 mm in height, 1300 mm in width, and 250 mm in depth, it is engineered to fit seamlessly into existing setups. Crafted from durable steel and presented in a light grey shade (RAL 7035), this cabinet base not only assures strength but also blends beautifully into any environment. The thoughtful design prioritizes efficiency and functionality, making it an ideal choice for those looking to enhance their interaction cable assignments. Whether you're upgrading or setting up anew, this base element meets high-quality standards suitable for both indoor and outdoor use, providing peace of mind regarding its performance and longevity.
Constructed from high-strength steel for enhanced durability
Light grey finish harmonizes with diverse color schemes
Optimized dimensions suitable for space-saving installations
Design tailored for easy interaction cable assignments
Light grey finish harmonizes with diverse color schemes
Optimized dimensions suitable for space-saving installations
Design tailored for easy interaction cable assignments
