Siemens ALPHA Base for use with ALPHA 630 DIN
- RS Stock No.:
- 629-093
- Mfr. Part No.:
- 8GK9901-0KA42
- Brand:
- Siemens
Subtotal (1 unit)*
£338.26
(exc. VAT)
£405.91
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £338.26 |
*price indicative
- RS Stock No.:
- 629-093
- Mfr. Part No.:
- 8GK9901-0KA42
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Base | |
| Range | ALPHA | |
| For Use With | ALPHA 630 DIN | |
| Series | 8GK9 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Base | ||
Range ALPHA | ||
For Use With ALPHA 630 DIN | ||
Series 8GK9 | ||
- COO (Country of Origin):
- DE
The Siemens Alpha 630 DIN base is a versatile and robust solution designed for a variety of electrical applications. Crafted from high-quality steel, this base offers durability and structural integrity, featuring a compact design that measures 100 mm in height, 1050 mm in width, and 210 mm in depth. This product is coated in a light grey RAL 7035 finish, ensuring it not only meets aesthetic expectations but also enhances visibility and safety in any environment. Its design is specifically suited for installation within non-flat pack distribution boards, making it ideal for complex electrical setups. With a clear focus on reliability, this base is perfect for professionals seeking a dependable foundation for their electrical systems.
Compact sizing ensures ease of installation in various settings
High-quality steel construction guarantees long-lasting performance
Light grey finish improves visibility and integrates seamlessly with existing setups
Designed to be used within non-flat pack distribution boards for versatile applications
Manufactured with a focus on durability to withstand challenging environments
High-quality steel construction guarantees long-lasting performance
Light grey finish improves visibility and integrates seamlessly with existing setups
Designed to be used within non-flat pack distribution boards for versatile applications
Manufactured with a focus on durability to withstand challenging environments
Related links
- Siemens ALPHA Base for use with ALPHA 630 DIN
- Siemens ALPHA Cover for use with ALPHA 630 DIN
- Siemens ALPHA Partitions for use with ALPHA 630 DIN
- Siemens ALPHA Adapter Kit for use with ALPHA 400/630 DIN
- ALPHA 630 DIN Bre
- ALPHA 630 DIN Bre
- ALPHA 630 DIN Bre
- Siemens ALPHA Adapter Kit for use with 400/630 DIN LV HRC
