Siemens ALPHA Base for use with ALPHA 630 DIN
- RS Stock No.:
- 629-074
- Mfr. Part No.:
- 8GK9901-0KA22
- Brand:
- Siemens
Subtotal (1 unit)*
£265.08
(exc. VAT)
£318.10
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £265.08 |
*price indicative
- RS Stock No.:
- 629-074
- Mfr. Part No.:
- 8GK9901-0KA22
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Base | |
| For Use With | ALPHA 630 DIN | |
| Range | ALPHA | |
| Series | 8GK9 | |
Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Base | ||
For Use With ALPHA 630 DIN | ||
Range ALPHA | ||
Series 8GK9 | ||
- COO (Country of Origin):
- DE
The Siemens Alpha 630 DIN base is an innovative, robust solution designed specifically for contemporary electrical applications. With its compact dimensions of 100 mm in height, 550 mm in width, and a depth of 210 mm, this product offers a perfect fit for various installation environments. Its light grey finish in RAL 7035 ensures a professional appearance, complementing modern designs while maintaining durability. Constructed from high-quality steel, this base is engineered to withstand rigorous conditions. However, it is essential to note its suitability for indoor use only, as it is not intended for outside environments. The Alpha 630 seamlessly integrates into existing systems, making it a reliable choice for those looking to enhance their electrical installations.
Designed for simple integration into electrical systems
Constructed from durable steel for enhanced longevity
Compact size allows for versatile installation options
Light grey RAL 7035 color ensures a clean, professional look
Specifically created for indoor applications, ensuring optimal performance
Constructed from durable steel for enhanced longevity
Compact size allows for versatile installation options
Light grey RAL 7035 color ensures a clean, professional look
Specifically created for indoor applications, ensuring optimal performance
Related links
- Siemens ALPHA Base for use with ALPHA 630 DIN
- Siemens ALPHA Cover for use with ALPHA 630 DIN
- Siemens ALPHA Partitions for use with ALPHA 630 DIN
- Siemens ALPHA Adapter Kit for use with ALPHA 400/630 DIN
- ALPHA 630 DIN Bre
- ALPHA 630 DIN Bre
- ALPHA 630 DIN Bre
- Siemens 8GK951 Series Steel RAL 7035 Replacement Door 300mm W for Use with ALPHA 630 DIN
