Siemens ALPHA Base for use with ALPHA 630 DIN

Subtotal (1 unit)*

£375.66

(exc. VAT)

£450.79

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£375.66

*price indicative

RS Stock No.:
629-075
Mfr. Part No.:
8GK9901-0KA52
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Base

For Use With

ALPHA 630 DIN

Range

ALPHA

Series

8GK9

COO (Country of Origin):
DE
The Siemens Base cabinet element designed for superior functionality and reliability in various applications. Constructed from durable steel, it offers a robust solution while ensuring space efficiency with its compact dimensions of 100 mm in height, 1300 mm in width, and 210 mm in depth. The elegant light grey finish, RAL 7035, not only enhances its aesthetic appeal but also integrates seamlessly into numerous environments. Ideal for installations that require a dependable base, this product is perfect for both industrial and commercial settings. Designed with non-outdoor use in mind, it caters to scenarios where indoor resilience is paramount. Its innovative design keeps your electrical components organized and accessible, making it a valuable addition to any technical setup.

Constructed from high-quality steel for enhanced durability
Finished in a stylish light grey for improved visual integration
Optimally sized to maximize space without compromising functionality
Engineered specifically for indoor applications, ensuring reliability in controlled environments
Supports efficient cable management to keep installations tidy
Meets stringent standards for quality and safety in electrical equipment

Related links