Siemens ALPHA Base for use with ALPHA 630 DIN

Subtotal (1 unit)*

£240.70

(exc. VAT)

£288.84

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£240.70

*price indicative

RS Stock No.:
629-092
Mfr. Part No.:
8GK9901-0KA12
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Base

For Use With

ALPHA 630 DIN

Range

ALPHA

Series

8GK9

COO (Country of Origin):
DE
The Siemens Alpha 630 DIN base is meticulously designed for flexibility and robustness, making it an ideal choice for various applications. With dimensions optimized at 100 mm in height, 300 mm in width, and 210 mm in depth, this base element is crafted from high-quality steel with a sleek light grey finish (RAL 7035). Its construction not only ensures durability but also complements modern aesthetic designs. While it’s specifically tailored for indoor use, the Alpha base is engineered to facilitate seamless interaction with cable assignments, ensuring efficiency and reliability in your installations. Whether you are upgrading existing setups or designing new installations, this base will provide the reliability and ease-of-use you require.

Designed to maximize installation efficiency with precise dimensions
Constructed from robust steel for enhanced durability
Features a contemporary light grey color to blend with various environments
Not suitable for outdoor applications, ensuring integrity in indoor settings
Enhances the overall modular system's flexibility and performance

Related links