Siemens ALPHA Base for use with ALPHA 630 DIN
- RS Stock No.:
- 629-059
- Mfr. Part No.:
- 8GK9900-0KK54
- Brand:
- Siemens
Subtotal (1 unit)*
£461.86
(exc. VAT)
£554.23
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £461.86 |
*price indicative
- RS Stock No.:
- 629-059
- Mfr. Part No.:
- 8GK9900-0KK54
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Base | |
| For Use With | ALPHA 630 DIN | |
| Range | ALPHA | |
| Series | 8GK9 | |
Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Base | ||
For Use With ALPHA 630 DIN | ||
Range ALPHA | ||
Series 8GK9 | ||
- COO (Country of Origin):
- DE
The Siemens Robust base element designed for versatile applications, ensuring stability and reliability in various installations. The product features a contemporary design with a light grey finish, making it suitable for numerous environments. Crafted from durable steel, this base element stands at a manageable height of 100 mm, with ample width and depth to accommodate diverse operational needs. Its thoughtful design allows for cable assignment without any hindrance, marking it as an ideal choice for both industrial and commercial settings. Easy to integrate into existing frameworks, this product exemplifies the synergy of functionality and aesthetics, making it a preferred solution for professionals seeking efficient, high-quality outcomes.
Constructed from strong steel for enhanced durability
Features a clean light grey color to blend seamlessly in any setting
Compact dimensions provide flexibility in tight spaces
Designed specifically for indoor use, ensuring suitability for various environments
Supports effective cable management with easy access and organization
Features a clean light grey color to blend seamlessly in any setting
Compact dimensions provide flexibility in tight spaces
Designed specifically for indoor use, ensuring suitability for various environments
Supports effective cable management with easy access and organization
