Siemens ALPHA Base for use with ALPHA 630 DIN
- RS Stock No.:
- 629-041
- Mfr. Part No.:
- 8GK9900-0KK44
- Brand:
- Siemens
Subtotal (1 unit)*
£434.21
(exc. VAT)
£521.05
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £434.21 |
*price indicative
- RS Stock No.:
- 629-041
- Mfr. Part No.:
- 8GK9900-0KK44
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Base | |
| For Use With | ALPHA 630 DIN | |
| Range | ALPHA | |
| Series | 8GK9 | |
Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Base | ||
For Use With ALPHA 630 DIN | ||
Range ALPHA | ||
Series 8GK9 | ||
- COO (Country of Origin):
- DE
The Siemens Alpha 630 DIN base is a meticulously engineered cabinet base element designed to meet the highest standards of quality and functionality. Built with a robust steel construction, this practical base supports a range of applications while maintaining compact dimensions of 100 mm in height, 1050 mm in width, and 320 mm in depth. Aesthetically pleasing with its light grey RAL 7035 color, it effortlessly blends into various settings. This product not only offers a stylish solution for space optimization but also assures an outstanding degree of durability and stability for electrical installations, making it an essential component in modern environments.
Constructed from high-quality steel for enhanced durability and strength
Light grey finish provides a sleek and contemporary appearance
Compact dimensions make it an ideal choice for space-constrained installations
Designed specifically for use with interaction cable assignments
Offers comprehensive integration capabilities with additional electrical components
Light grey finish provides a sleek and contemporary appearance
Compact dimensions make it an ideal choice for space-constrained installations
Designed specifically for use with interaction cable assignments
Offers comprehensive integration capabilities with additional electrical components
