Siemens ALPHA Base for use with ALPHA 630 DIN
- RS Stock No.:
- 629-040
- Mfr. Part No.:
- 8GK9900-0KK24
- Brand:
- Siemens
Subtotal (1 unit)*
£370.79
(exc. VAT)
£444.95
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £370.79 |
*price indicative
- RS Stock No.:
- 629-040
- Mfr. Part No.:
- 8GK9900-0KK24
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Base | |
| For Use With | ALPHA 630 DIN | |
| Range | ALPHA | |
| Series | 8GK9 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Base | ||
For Use With ALPHA 630 DIN | ||
Range ALPHA | ||
Series 8GK9 | ||
- COO (Country of Origin):
- DE
The Siemens Sophisticated base element tailored for versatility and reliability in various applications. Designed with a sleek aesthetic in light grey, the cabinet base boasts robust dimensions, making it a perfect fit for industrial settings. Crafted from durable steel, this model stands at a height of 100 mm and offers ample width and depth, ensuring stability and efficiency in installations. Its careful consideration for both design and functionality makes it an invaluable component for professionals seeking quality and durability. This model is not just about looks
it meets the exacting standards required for contemporary usages, promising longevity and resilience against the rigours of everyday operations.
Designed for seamless integration in industrial environments
Features high-quality steel construction for enhanced durability
Light grey color enhances aesthetic appeal and blends with existing setups
Compact dimensions facilitate easy installation in limited spaces
Not suitable for outside use, ensuring optimal performance in controlled environments
Features high-quality steel construction for enhanced durability
Light grey color enhances aesthetic appeal and blends with existing setups
Compact dimensions facilitate easy installation in limited spaces
Not suitable for outside use, ensuring optimal performance in controlled environments
Related links
- Siemens ALPHA Base for use with ALPHA 630 DIN
- Siemens ALPHA Din Support for use with DIN Support
- Siemens ALPHA Cover for use with ALPHA 630 DIN
- Siemens ALPHA Partitions for use with ALPHA 630 DIN
- Siemens ALPHA Adapter Kit for use with ALPHA 400/630 DIN
- Siemens ALPHA Series Steel Box, 350 x 550 x 320mm
- ALPHA 630 DIN Bre
- ALPHA 630 DIN Bre
