Siemens ALPHA Assembly Kit for use with 3VA2 Molded Case Circuit Breakers
- RS Stock No.:
- 628-847
- Mfr. Part No.:
- 8GK6720-2KK23
- Brand:
- Siemens
Subtotal (1 unit)*
£92.44
(exc. VAT)
£110.93
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £92.44 |
*price indicative
- RS Stock No.:
- 628-847
- Mfr. Part No.:
- 8GK6720-2KK23
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Assembly Kit | |
| Range | ALPHA | |
| For Use With | 3VA2 Molded Case Circuit Breakers | |
| Series | 8GK6720 | |
Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Assembly Kit | ||
Range ALPHA | ||
For Use With 3VA2 Molded Case Circuit Breakers | ||
Series 8GK6720 | ||
- COO (Country of Origin):
- DE
The Siemens Universal Circuit Breaker designed for use with moulded-case circuit breakers, providing a robust solution for reliable electrical performance. The kit includes key components essential for both functionality and safety in various installations. With a horizontal installation capability, it adapts perfectly to diverse environments. The inclusion of a plastic cover plate and mounting plate underscores its emphasis on durability and ease of installation. This offering is perfect for professionals seeking dependable circuit breaker components that ensure operational efficiency and compliance with industry standards.
Engineered for compatibility with moulded case circuit breakers
Horizontal installation design optimises space utilisation
Robust plastic cover plate enhances safety and durability
Easy installation process reduces downtime during setup
Mounting plate included for straightforward assembly
Grounding bus option available for added safety
Size specifications allow for versatility in various environments
Horizontal installation design optimises space utilisation
Robust plastic cover plate enhances safety and durability
Easy installation process reduces downtime during setup
Mounting plate included for straightforward assembly
Grounding bus option available for added safety
Size specifications allow for versatility in various environments
Related links
- Siemens ALPHA Assembly Kit for use with 3VA2 Molded Case Circuit Breakers
- Siemens ALPHA Assembly Kit for use with 3VA1 Molded Case Circuit Breakers
- Siemens ALPHA Assembly Kit for use with 3VL Molded Case Circuit Breakers
- Siemens ALPHA Assembly Kit for use with 3VT Molded Case Circuit Breakers
- Siemens ALPHA Assembly Kit for use with 3VL molded-case circuit breakers
- DeWALT DCV100 18V Leaf Blower
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
