Siemens ALPHA Installaton Accessory
- RS Stock No.:
- 627-039
- Mfr. Part No.:
- 8GK9920-0KK34
- Brand:
- Siemens
Subtotal (1 pack of 5 sets)*
£35.54
(exc. VAT)
£42.65
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £35.54 | £7.108 |
*price indicative
- RS Stock No.:
- 627-039
- Mfr. Part No.:
- 8GK9920-0KK34
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Installaton Accessory | |
| Range | ALPHA | |
| Series | 8GK | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Installaton Accessory | ||
Range ALPHA | ||
Series 8GK | ||
- COO (Country of Origin):
- DE
The Siemens stay anchor accessory is designed for use in DIN/ZS low-voltage distribution boards. It helps secure components within modular enclosures, enhancing structural stability and safety.
Supplied as a set of 4 units, ideal for anchoring profiles in ALPHA DIN/ZS systems
Compact and lightweight with a net weight of just 15 grams and packaging dimensions of 50 x 50 x 15 mm
RoHS-compliant and manufactured in Germany, with a minimum order quantity of 5 sets for bulk installations
Compact and lightweight with a net weight of just 15 grams and packaging dimensions of 50 x 50 x 15 mm
RoHS-compliant and manufactured in Germany, with a minimum order quantity of 5 sets for bulk installations
Related links
- Siemens ALPHA Series Bracket for Use with ALPHA DIN
- Siemens ALPHA Series Steel Box, 350 x 800 x 320mm
- Siemens ALPHA Connection Kit for use with ALPHA 1250 DIN
- ABB Installaton Accessory for use with ComfortLine A & B
- Schneider Electric Installaton Accessory for use with Compact Nsx 100/160/250
- Eaton xComfort KLV Installaton Accessory for use with KLV For Projects
- Eaton Eaton xComfort Installaton Accessory for use with KLV Project
- Eaton xComfort KLV Installaton Accessory for use with Projects
