Subtotal (1 pack of 10 units)*
£118.33
(exc. VAT)
£142.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £118.33 | £11.833 |
*price indicative
- RS Stock No.:
- 626-980
- Mfr. Part No.:
- 8GK9601-0KK10
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Cover | |
| Range | ALPHA | |
| Series | 8GK | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Cover | ||
Range ALPHA | ||
Series 8GK | ||
- COO (Country of Origin):
- DE
The Siemens DIN section cover from the ALPHA 400/630/1250 series, designed for use in low-voltage distribution boards. It provides a clean, closed finish for DIN sections, enhancing both safety and aesthetics in electrical installations.
Dimensions of 75 mm height x 250 mm width, ideal for modular setups in ALPHA systems
Closed design made of durable plastic, suitable for protecting internal components
Closed design made of durable plastic, suitable for protecting internal components
Related links
- Siemens ALPHA Cover
- Siemens ALPHA Cover Frame for use with N/PE Busbar Support
- Siemens ALPHA Partitions for use with ALPHA 160 DIN
- Siemens Alpha Flange for use with Busbar
- Siemens ALPHA Cover for use with ALPHA 630 DIN
- Siemens ALPHA 400/630 Series Partition Plate
- Siemens ALPHA Busbar
- Siemens ALPHA Cover for use with Front Cover
