Subtotal (1 pack of 10 units)*
£336.81
(exc. VAT)
£404.17
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £336.81 | £33.681 |
*price indicative
- RS Stock No.:
- 626-981
- Mfr. Part No.:
- 8GK9601-1KK31
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Cover | |
| Range | ALPHA | |
| Series | 8GK | |
Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Cover | ||
Range ALPHA | ||
Series 8GK | ||
- COO (Country of Origin):
- DE
The Siemens DIN section cover from the ALPHA 400/630/1250 series, designed for modular low-voltage distribution boards. It features cutouts for 3x12 MW modules, making it ideal for setups requiring visibility or access to multiple components.
Dimensions of 150 mm height x 750 mm width, suitable for wide DIN rail sections
Cutout design for accommodating multiple modules while maintaining enclosure integrity
RoHS-compliant with a net weight of 0.484 kg and minimum order quantity of 10 units
Cutout design for accommodating multiple modules while maintaining enclosure integrity
RoHS-compliant with a net weight of 0.484 kg and minimum order quantity of 10 units
Related links
- Siemens ALPHA Cover
- Siemens ALPHA Cover for use with ALPHA 630 DIN
- Siemens ALPHA Distribution Board
- Siemens ALPHA Cover for use with Front Cover
- Siemens ALPHA Cover Frame for use with N/PE Busbar Support
- Siemens ALPHA Cover for use with SIMBOX WP
- Siemens ALPHA Cover for use with ALPHA 1250 DIN
- Siemens ALPHA Cover for use with ALPHA 400/630
