Siemens ALPHA Partitions for use with ALPHA 160 DIN
- RS Stock No.:
- 629-072
- Mfr. Part No.:
- 8GK9002-0KK10
- Brand:
- Siemens
Subtotal (1 unit)*
£7.89
(exc. VAT)
£9.47
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.89 |
*price indicative
- RS Stock No.:
- 629-072
- Mfr. Part No.:
- 8GK9002-0KK10
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Partitions | |
| Range | ALPHA | |
| For Use With | ALPHA 160 DIN | |
| Series | 8GK9 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Partitions | ||
Range ALPHA | ||
For Use With ALPHA 160 DIN | ||
Series 8GK9 | ||
- COO (Country of Origin):
- DE
The Siemens Horizontal partition made of plastic designed for Alpha 160 DIN systems with width 250 mm enabling structured separation within the enclosure layout.
Lightweight design facilitates easy handling and installation
Horizontal orientation offers exceptional space efficiency
Constructed from durable plastic to withstand demanding conditions
Designed to blend seamlessly into a variety of environments
Offers flexibility for customized layouts and configurations
Horizontal orientation offers exceptional space efficiency
Constructed from durable plastic to withstand demanding conditions
Designed to blend seamlessly into a variety of environments
Offers flexibility for customized layouts and configurations
Related links
- Siemens ALPHA Partitions for use with ALPHA 160 DIN
- Siemens ALPHA Cover
- Siemens Alpha Flange for use with Busbar
- Siemens ALPHA Cover Frame for use with N/PE Busbar Support
- Siemens ALPHA 400/630 Series Partition Plate
- Siemens ALPHA Busbar
- ALPHA 160 DIN, Leerfeldabdeckungs-Einbau
- Siemens 8GK9913 Series Steel DIN Rail Frame 250mm W For Use With 1250, ALPHA 630
