Schneider Electric MasterPacT Spare Parts for use with MasterPact NT/NW

Subtotal (1 unit)*

£272.77

(exc. VAT)

£327.32

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£272.77

*price indicative

RS Stock No.:
432-958
Mfr. Part No.:
33035
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Spare Parts

For Use With

MasterPact NT/NW

Range

MasterPacT

Series

ComPacT NS

COO (Country of Origin):
FR
The Schneider Electric Voltage release component designed for control applications, featuring both opening and closing coils. It utilizes a communicating control type and operates with a control circuit voltage range of 100 to 130 V AC at 50 or 60 Hz or 100 to 130 V DC. The operating threshold is set between 0.7 and 1.1 times the nominal voltage for opening, ensuring efficient operation.

RoHS compliant
PVC free

Related links