Schneider Electric MasterPacT Spare Parts for use with MasterPact NT/NW
- RS Stock No.:
- 432-736
- Mfr. Part No.:
- 33033
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£271.45
(exc. VAT)
£325.74
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £271.45 |
*price indicative
- RS Stock No.:
- 432-736
- Mfr. Part No.:
- 33033
- Brand:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Spare Parts | |
| For Use With | MasterPact NT/NW | |
| Range | MasterPacT | |
| Series | ComPacT NS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Spare Parts | ||
For Use With MasterPact NT/NW | ||
Range MasterPacT | ||
Series ComPacT NS | ||
- COO (Country of Origin):
- FR
The Schneider Electric Voltage release component is designed for control applications, equipped with both opening and closing coils. It features a communicating control type and operates with a control circuit voltage range of 24 V AC at 50 Hz or 24 to 30 V DC. The device is compatible with both fixed and drawout circuit breaker mounting modes, offering flexibility in installation for various control systems.
RoHS compliant
PVC free
PVC free
Related links
- Schneider Electric MasterPacT Spare Parts for use with MasterPact NT/NW
- Schneider Electric MasterPacT Connecting Cable for use with MasterPact NT/NW
- Schneider Electric Masterpact Control Unit for use with Masterpact NT/NW Series Circuit Breaker
- Schneider Electric Masterpact Spare Parts for use with Masterpact MasterPact MTZ1 Circuit Breaker
- Schneider Electric Masterpact Spare Parts for use with Masterpact MasterPact MTZ2 Circuit Breaker
- Schneider Electric MasterPact Spare Parts for use with Masterpact MasterPact MTZ2
- Schneider Electric MasterPact Spare Parts for use with ComPact Circuit Breaker
- Schneider Electric ComPacT Single-End Prefabricated Cable for use with Compact NS, Masterpact NT/NW
