Schneider Electric MasterPact Spare Parts for use with Masterpact MasterPact MTZ2
- RS Stock No.:
- 653-808
- Mfr. Part No.:
- LV834035SP
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£1,180.80
(exc. VAT)
£1,416.96
(inc. VAT)
FREE delivery for orders over £50.00
New product - Preorder today
- Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,180.80 |
*price indicative
- RS Stock No.:
- 653-808
- Mfr. Part No.:
- LV834035SP
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Spare Parts | |
| Range | MasterPact | |
| For Use With | Masterpact MasterPact MTZ2 | |
| Series | LV | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Spare Parts | ||
Range MasterPact | ||
For Use With Masterpact MasterPact MTZ2 | ||
Series LV | ||
- COO (Country of Origin):
- US
The Schneider Electric CT neutral or ground fault protection is an advanced external sensor designed specifically for neutral and earth fault protection in MTZ2 circuit breakers. This sensor operates within a rated current range of 400 to 2000 A, providing a reliable solution for safeguarding electrical installations. With its efficient design and robust construction, the TCE sensor enhances protection capabilities, ensuring dependable performance and durability in various applications. It comes complete with an instruction sheet, facilitating easy installation and maintenance, making it an ideal choice for professionals seeking reliable protection solutions.
Designed for neutral and earth fault protection
Compatible with MasterPact MTZ2 circuit breakers
Offers a rated current range of 400 to 2000 A
Height of 128.5 mm, width of 103.4 mm, and depth of 205.8 mm for optimal fit
Includes 1 instruction sheet for simplified setup
Packaged in a unit type of PCE and P12 for flexible ordering
Lightweight at 7.560 kg for package 1 and 194.032 kg for package 2
Country of origin is the US, ensuring quality manufacturing
Warranty period of 18 months for peace of mind
Compatible with MasterPact MTZ2 circuit breakers
Offers a rated current range of 400 to 2000 A
Height of 128.5 mm, width of 103.4 mm, and depth of 205.8 mm for optimal fit
Includes 1 instruction sheet for simplified setup
Packaged in a unit type of PCE and P12 for flexible ordering
Lightweight at 7.560 kg for package 1 and 194.032 kg for package 2
Country of origin is the US, ensuring quality manufacturing
Warranty period of 18 months for peace of mind
Related links
- Schneider Electric MasterPact Spare Parts for use with Masterpact MasterPact MTZ2
- Schneider Electric Masterpact Spare Parts for use with Masterpact MasterPact MTZ2 Circuit Breaker
- Schneider Electric Masterpact Chassis for use with Masterpact MTZ2 08-20 H1b Masterpact MTZ2
- Schneider Electric Masterpact Chassis for use with Masterpact MTZ2 08-16 Masterpact MTZ2
- Schneider Electric Masterpact Chassis for use with Masterpact MTZ2 08-20 H2Masterpact MTZ2 08-20 H1b, Masterpact MTZ2
- Schneider Electric Masterpact Spare Parts for use with Masterpact MasterPact MTZ1 Circuit Breaker
- Schneider Electric MasterPacT Spare Parts for use with MasterPact NT/NW
- Schneider Electric MasterPact Spare Parts for use with ComPact Circuit Breaker
