Schneider Electric Resi9 Extension Box for use with Resi9 enclosure
- RS Stock No.:
- 358-030
- Mfr. Part No.:
- R9H18760
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£84.22
(exc. VAT)
£101.06
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £84.22 |
*price indicative
- RS Stock No.:
- 358-030
- Mfr. Part No.:
- R9H18760
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Extension Box | |
| For Use With | Resi9 enclosure | |
| Range | Resi9 | |
| Series | Resi9 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Extension Box | ||
For Use With Resi9 enclosure | ||
Range Resi9 | ||
Series Resi9 | ||
- COO (Country of Origin):
- IT
The Schneider Electric Raiser for 3x18 modules comes in a white color (RAL 9003) and offers an IP30 degree of protection, conforming to EN/IEC 60529, ensuring protection from solid objects larger than 2.5mm. It has an IK08 impact protection rating, complying with both IEC 62262 and EN 50102, making it resistant to mechanical impacts. Additionally, it is fire-resistant up to 750°C, conforming to EN/IEC 60695-2-11, providing enhanced safety and durability in various environments.
EU RoHS Directive
Mercury free
Mercury free
Related links
- Schneider Electric Resi9 Extension Box for use with Resi9 enclosure
- Schneider Electric Resi9 Door for use with Resi9 Enclosure
- Schneider Electric Resi9 Insulation accessory for use with Circuit Breaker
- Schneider Electric Resi9 Door
- Schneider Electric Resi9 Distribution Block for use with Resi9
- Schneider Electric Resi9 Connection Unit for use with Resi9 XE DM
- Schneider Electric Pragma Enclosure, Resi9 Enclosure
- Schneider Electric Resi9 Series Plain Door for Use with Resi9 Enclosure, 247.5 x 620.5 x 27mm
