Schneider Electric Extension Terminal for use with ComPac
- RS Stock No.:
- 357-989
- Mfr. Part No.:
- LV429250
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£36.43
(exc. VAT)
£43.72
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £36.43 |
*price indicative
- RS Stock No.:
- 357-989
- Mfr. Part No.:
- LV429250
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Extension Terminal | |
| For Use With | ComPac | |
| Series | ComPacT NSX | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Extension Terminal | ||
For Use With ComPac | ||
Series ComPacT NSX | ||
- COO (Country of Origin):
- FR
The Schneider Electric Terminal Extension, also known as the Right Angle Terminal Extension, is a connection accessory designed for use with various devices in the ComPact range. It is compatible with the ComPact NSX DC PV, NSX100 DC PV, NSX160 DC PV, and NSX250 DC PV models. This accessory is specifically designed for a 2-pole configuration and comes as a set of two. The terminal extension features a right-angled mounting position, making it ideal for applications that require space-saving or specific alignment. With a performance level of S, it ensures reliable operation in demanding conditions.
Rated current is 250 A
Connection pitch is 35 mm
RoHS compliant
Connection pitch is 35 mm
RoHS compliant
Related links
- Schneider Electric Extension Set 6 Jumper Connection for use with LTME, LTMR
- Schneider Electric Resi9 Extension Box for use with Resi9 enclosure
- Schneider Electric TransferPacT Extension Terminal for use with Circuit Breaker
- Eaton NZM Extension Terminal for use with Circuit Breaker
- Allen Bradley 140MT Extension Terminal for use with Contactor
- Eaton Moeller Extension Terminal for use with PKE65, PKZM4
- Eaton Extension Terminal for use with 25 mm² Switch Board, 3P
- Schneider Electric ComPacT Terminal Shield for use with Circuit Breaker
