Eaton NZM Extension Terminal for use with Circuit Breaker
- RS Stock No.:
- 255-634
- Mfr. Part No.:
- 266717 +NZM4-XAVE
- Brand:
- Eaton
Subtotal (1 unit)*
£863.95
(exc. VAT)
£1,036.74
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £863.95 |
*price indicative
- RS Stock No.:
- 255-634
- Mfr. Part No.:
- 266717 +NZM4-XAVE
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Extension Terminal | |
| For Use With | Circuit Breaker | |
| Range | NZM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Extension Terminal | ||
For Use With Circuit Breaker | ||
Range NZM | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM is an advanced molded case circuit breaker designed for the demanding environments of industrial applications. Featuring a robust withdrawable carrier with three poles rated at 1600A, this circuit breaker guarantees optimal performance and safety. The unit is engineered to meet international IEC standards, ensuring reliability and peace of mind for panel builders and engineers alike. Its intelligent design aids in effective heat dissipation while allowing for seamless installations. Built to withstand extreme temperatures and maintain functionality in severe conditions, the NZM series exemplifies excellence in electrical protection. With attention to compliance, durability, and innovative design, the NZM series stands as a testament to Eaton's commitment to quality.
Withdrawable carrier enhances serviceability and maintenance
Offers comprehensive compliance to IEC and RoHS standards
Sophisticated thermal stability verification ensures reliability
Designed for high-performance applications with a nominal current of 1488A
Resistant to electromagnetic interference, safeguarding sensitive components
Manufactured for vertical mounting, facilitating versatile installation options
Enhanced shock resistance of 15 g protects against mechanical stress
Provides robust protection against direct contact
Integrated with extension contacts for comprehensive connectivity
Offers comprehensive compliance to IEC and RoHS standards
Sophisticated thermal stability verification ensures reliability
Designed for high-performance applications with a nominal current of 1488A
Resistant to electromagnetic interference, safeguarding sensitive components
Manufactured for vertical mounting, facilitating versatile installation options
Enhanced shock resistance of 15 g protects against mechanical stress
Provides robust protection against direct contact
Integrated with extension contacts for comprehensive connectivity
Related links
- Eaton NZM Extension Terminal for use with Circuit Breaker
- Eaton NZM Insulation accessory for use with Circuit Breaker
- Eaton NZM Earth Terminal for use with Circuit Breaker
- Eaton NZM Undervoltage Release for use with Circuit Breaker
- Eaton NZM Door Coupling Handle for use with N(S)4(-4), NZM4(-4)
- Eaton NZM Rotary Handle for use with N(S)4(-4), NZM4(-4)
- Eaton NZM Undervoltage Release for use with N(S)4(-4), NZM4(-4)
- Eaton NZM Handle for use with NS4…-NA, NZM4…-NA


