Eaton NZM Extension Terminal for use with Circuit Breaker
- RS Stock No.:
- 256-112
- Mfr. Part No.:
- 266718 +NZM4-4-XAVE
- Brand:
- Eaton
Subtotal (1 unit)*
£1,150.51
(exc. VAT)
£1,380.61
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,150.51 |
*price indicative
- RS Stock No.:
- 256-112
- Mfr. Part No.:
- 266718 +NZM4-4-XAVE
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Extension Terminal | |
| Range | NZM | |
| For Use With | Circuit Breaker | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Extension Terminal | ||
Range NZM | ||
For Use With Circuit Breaker | ||
- COO (Country of Origin):
- RO
The Eaton NZM series includes the advanced molded case circuit breaker designed to enhance performance and reliability in electrical systems. It features a robust four-pole configuration capable of handling nominal currents up to 1600A, making it ideal for both industrial and commercial applications. Engineered for ease of use, the device is fitted with a withdrawable carrier, ensuring straightforward maintenance and operation. With an extensive range of compliance and certifications, it guarantees compatibility with international standards, providing reassurance in terms of safety and efficiency. Furthermore, its state-of-the-art design prioritises environmental conditions, functioning effectively within a broad temperature range and showcasing excellent resistance to various electrical stresses. The Eaton NZM circuit breaker is not merely a protective device
it is a comprehensive solution for modern electrical infrastructure.
Offers a withdrawable carrier for simplified maintenance
Designed to operate under diverse climatic conditions
Meets international compliance and safety standards
Facilitates easy integration within existing electrical systems
Features exceptional shock resistance capabilities
Ensures long-term reliability with high-quality materials
Designed to operate under diverse climatic conditions
Meets international compliance and safety standards
Facilitates easy integration within existing electrical systems
Features exceptional shock resistance capabilities
Ensures long-term reliability with high-quality materials
Related links
- Eaton NZM Extension Terminal for use with Circuit Breaker
- Eaton NZM Earth Terminal for use with Circuit Breaker
- Eaton NZM Rotary Handle for use with N(S)4(-4), NZM4(-4)
- Eaton NZM Undervoltage Release for use with N(S)4(-4), NZM4(-4)
- Eaton NZM Door Coupling Handle for use with N(S)4(-4), NZM4(-4)
- Eaton NZM Door Coupling Handle for use with N(S)4(-4, NZM4(-4)
- Eaton NZM DC Link Kit for use with N4-4-(800)(1000)(1250)(1400)-S1(-S15)-DC, N4-4-...-S1(-S15)-PV-NA
- Eaton NZM DC Link Kit for use with N4-4-...-S1(-S15)-PV-NA, N4-4-…-S1(-S15)-DC


