Eaton NZM Earth Terminal for use with Circuit Breaker
- RS Stock No.:
- 255-636
- Mfr. Part No.:
- 266722 +NZM4-4-XT
- Brand:
- Eaton
Discontinued
- RS Stock No.:
- 255-636
- Mfr. Part No.:
- 266722 +NZM4-4-XT
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Earth Terminal | |
| For Use With | Circuit Breaker | |
| Range | NZM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Earth Terminal | ||
For Use With Circuit Breaker | ||
Range NZM | ||
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker is designed with precision and reliability at its core, effectively safeguarding electrical circuits from overloads and short circuits. The device exhibits a robust earth-fault release mechanism, making it a perfect choice for applications requiring utmost safety and performance. Its compact form factor ensures easy integration into various switchgear systems, while its compliance with IEC and RoHS standards further enhances its appeal for environmentally-conscious projects. The product's technical specifications have been optimally crafted, promising a seamless operation, even under demanding conditions. As part of the Moeller series, this breaker stands as a testament to modern electrical engineering and innovation, providing peace of mind to both panel builders and end-users alike.
Offers a delayed adjustable function for tailored protection settings
Supports a rated operating voltage that enhances system compatibility
Exhibits a low system weight, promoting easier installation and handling
Ensures compliance with demanding electromagnetic compatibility requirements
Designed for minimal temperature rise, preventing overheating in critical applications
Supports a range of fault currents, suitable for various industrial environments
Includes multiple protection features, providing comprehensive safety from electric shocks
Facilitates easy maintenance due to accessible technical documentation and installation instructions
Supports a rated operating voltage that enhances system compatibility
Exhibits a low system weight, promoting easier installation and handling
Ensures compliance with demanding electromagnetic compatibility requirements
Designed for minimal temperature rise, preventing overheating in critical applications
Supports a range of fault currents, suitable for various industrial environments
Includes multiple protection features, providing comprehensive safety from electric shocks
Facilitates easy maintenance due to accessible technical documentation and installation instructions
Related links
- Eaton NZM Earth Terminal for use with Circuit Breaker
- Eaton NZM Extension Terminal for use with Circuit Breaker
- Eaton NZM Rotary Handle for use with N(S)4(-4), NZM4(-4)
- Eaton NZM Undervoltage Release for use with N(S)4(-4), NZM4(-4)
- Eaton NZM Door Coupling Handle for use with N(S)4(-4), NZM4(-4)
- Eaton NZM Door Coupling Handle for use with N(S)4(-4, NZM4(-4)
- Eaton NZM DC Link Kit for use with N4-4-(800)(1000)(1250)(1400)-S1(-S15)-DC, N4-4-...-S1(-S15)-PV-NA
- Eaton NZM DC Link Kit for use with N4-4-...-S1(-S15)-PV-NA, N4-4-…-S1(-S15)-DC


