Schneider Electric Resi9 Extension Box for use with Resi9 enclosure
- RS Stock No.:
- 357-833
- Mfr. Part No.:
- R9H18750
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£88.81
(exc. VAT)
£106.57
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 28 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £88.81 |
*price indicative
- RS Stock No.:
- 357-833
- Mfr. Part No.:
- R9H18750
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Extension Box | |
| For Use With | Resi9 enclosure | |
| Range | Resi9 | |
| Series | Resi9 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Extension Box | ||
For Use With Resi9 enclosure | ||
Range Resi9 | ||
Series Resi9 | ||
- COO (Country of Origin):
- IT
The Schneider Electric Raiser 1x18 Modules is a compact and lightweight accessory designed for organizing and mounting electrical components within enclosures. With a net weight of 300g and a depth of 35mm, it is easy to handle and install. The raiser is finished in white (RAL 9003), offering a clean and professional appearance. It features an IP30 protection rating (EN/IEC 60529) against solid objects and IK08 impact resistance (IEC 62262, EN 50102), ensuring durability. Additionally, it is fire-resistant up to 750°C (EN/IEC 60695-2-11), making it suitable for demanding industrial, commercial, or residential applications.
EU RoHS Directive
Mercury free
Mercury free
Related links
- Schneider Electric Resi9 Extension Box for use with Resi9 enclosure
- Schneider Electric Resi9 Door for use with Resi9 Enclosure
- Schneider Electric Resi9 Insulation accessory for use with Circuit Breaker
- Schneider Electric Resi9 Door
- Schneider Electric Resi9 Distribution Block for use with Resi9
- Schneider Electric Resi9 Connection Unit for use with Resi9 XE DM
- Schneider Electric Pragma Enclosure, Resi9 Enclosure
- Schneider Electric Resi9 Series Plain Door for Use with Resi9 Enclosure, 247.5 x 620.5 x 27mm
