SENTRON Shunt Trip Voltage Release for use with 3VA4/5/6 Series

Subtotal (1 unit)*

£81.85

(exc. VAT)

£98.22

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£81.85

*price indicative

RS Stock No.:
263-865
Mfr. Part No.:
3VA9978-0BL30
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Shunt Trip Voltage Release

Range

SENTRON

For Use With

3VA4/5/6 Series

Series

3VA9

COO (Country of Origin):
CZ
The Siemens Shunt trip for 24V AC and 24 to 30 V DC, compatible with the 3VA4/5/6 series. Engineered for reliability, it guarantees seamless operation with a degree of pollution classified at level 3, ensuring durability in challenging environments.

Designed for easy integration with 3VA4/5/6 models
Suitable for both AC and DC applications
Compact dimensions enable flexibility in mounting
Constructed to withstand significant electrical stress
Classified for overvoltage protection enhancing safety
Efficient power consumption ensures lower operational costs
Supports multiple conductor cross sections for versatile usage
Backed by comprehensive certification for quality assurance
User friendly connections simplify installation

Related links