SENTRON Shunt Trip Voltage Release for use with 3VA4/5/6 Series
- RS Stock No.:
- 263-702
- Mfr. Part No.:
- 3VA9978-0BL32
- Brand:
- Siemens
Subtotal (1 unit)*
£81.85
(exc. VAT)
£98.22
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £81.85 |
*price indicative
- RS Stock No.:
- 263-702
- Mfr. Part No.:
- 3VA9978-0BL32
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Shunt Trip Voltage Release | |
| For Use With | 3VA4/5/6 Series | |
| Range | SENTRON | |
| Series | 3VA9 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Shunt Trip Voltage Release | ||
For Use With 3VA4/5/6 Series | ||
Range SENTRON | ||
Series 3VA9 | ||
- COO (Country of Origin):
- CZ
The Siemens Highly efficient shunt trip mechanism, specifically designed to operate within voltage ranges of 110 to 127 V AC, making it ideal for various applications. This product adeptly integrates with the 3VA4/5/6 models, ensuring optimal performance and reliability.
Designed for seamless integration with compatible models
Engineered with a high degree of pollution resistance for robust performance
Capable of handling surge voltages up to 4 kV ensuring durability in challenging environments
Incorporates user friendly installation features for quick setup
Maintains minimal power consumption while delivering maximum output
Meets stringent overvoltage category III standards enhancing safety
Supports versatile conductor cross section for enhanced connectivity options
Engineered with a high degree of pollution resistance for robust performance
Capable of handling surge voltages up to 4 kV ensuring durability in challenging environments
Incorporates user friendly installation features for quick setup
Maintains minimal power consumption while delivering maximum output
Meets stringent overvoltage category III standards enhancing safety
Supports versatile conductor cross section for enhanced connectivity options
Related links
- SENTRON Shunt Trip Voltage Release for use with 3VA4/5/6 Series
- SENTRON Shunt Trip Voltage Release for use with 3VA41 3VA61-69 Series
- SENTRON Undervoltage Release for use with 3VA4/5/6 Series
- Siemens SENTRON Trip Alarm Switch for use with 3VA4/5/6
- Siemens SENTRON Shunt Trip Release SHT
- Siemens SENTRON Auxiliary Switch Kit for use with Circuit Breaker 3VA4/5/6
- Siemens SENTRON Auxiliary Contact for use with 3VA4/5/6
- Siemens SENTRON Undervoltage Release for use with 3VA4/5/6
