SENTRON Undervoltage Release for use with 3VA4/5/6 Series

Subtotal (1 unit)*

£106.09

(exc. VAT)

£127.31

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£106.09

*price indicative

RS Stock No.:
263-575
Mfr. Part No.:
3VA9978-0BB27
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Undervoltage Release

For Use With

3VA4/5/6 Series

Range

SENTRON

Series

3VA9

COO (Country of Origin):
CZ
The Siemens Auxiliary contacts accessory designed for seamless integration with the 3VA4/5/6 series, ensuring reliable operation in critical electrical applications. With a voltage range of 440-480V AC and compatibility with both 50Hz and 60Hz systems, this product guarantees optimal performance across diverse environments.

Designed to work flawlessly with 3VA4/5/6 series circuit breakers
Ensures reliable operation in high demand electrical settings
Compact dimensions facilitate easy installation in space constrained areas
Resilient construction adheres to safety standards for long lasting performance
Offers straightforward connections for quick setup and maintenance
Stability and durability in various operating conditions
Enhances system reliability by maintaining operational integrity

Related links