SENTRON Undervoltage Release for use with 3VA4/5/6 Series
- RS Stock No.:
- 263-749
- Mfr. Part No.:
- 3VA9978-0BB24
- Brand:
- Siemens
Subtotal (1 unit)*
£106.09
(exc. VAT)
£127.31
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £106.09 |
*price indicative
- RS Stock No.:
- 263-749
- Mfr. Part No.:
- 3VA9978-0BB24
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Undervoltage Release | |
| For Use With | 3VA4/5/6 Series | |
| Range | SENTRON | |
| Series | 3VA9 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Undervoltage Release | ||
For Use With 3VA4/5/6 Series | ||
Range SENTRON | ||
Series 3VA9 | ||
- COO (Country of Origin):
- CZ
The Siemens Auxiliary contacts operates on 120 to 127 V AC at 50/60 Hz, making it an ideal solution for various applications requiring reliable electromagnetic protection. Built with a robust mechanical design, it features a practical size that allows for efficient installation within limited spaces.
Compact dimensions allow for versatile installation options
Engineered for high operational efficiency with minimal power consumption
Designed for durability with a considerable surge voltage resistance
Meets various international compliance standards ensuring global applicability
Incorporates user friendly connections for seamless integration with existing systems
Supports a range of environmental conditions making it suitable for diverse environments
Engineered for high operational efficiency with minimal power consumption
Designed for durability with a considerable surge voltage resistance
Meets various international compliance standards ensuring global applicability
Incorporates user friendly connections for seamless integration with existing systems
Supports a range of environmental conditions making it suitable for diverse environments
Related links
- SENTRON Undervoltage Release for use with 3VA4/5/6 Series
- SENTRON Shunt Trip Voltage Release for use with 3VA4/5/6 Series
- Siemens SENTRON Undervoltage Release for use with 3VA1 and 3VA20-26
- Siemens SENTRON Undervoltage Release for use with 3VA4/5/6
- Siemens SENTRON Universal Release for use with 3VA4/5/6
- Siemens SENTRON Auxiliary Switch Kit for use with Circuit Breaker 3VA4/5/6
- Siemens SENTRON Auxiliary Contact for use with 3VA4/5/6
- Siemens SENTRON Trip Alarm Switch for use with 3VA4/5/6
