SENTRON Undervoltage Release for use with 3VA4/5/6 Series

Subtotal (1 unit)*

£106.09

(exc. VAT)

£127.31

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£106.09

*price indicative

RS Stock No.:
263-574
Mfr. Part No.:
3VA9978-0BB20
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Undervoltage Release

Range

SENTRON

For Use With

3VA4/5/6 Series

Series

3VA9

COO (Country of Origin):
CZ
The Siemens Auxiliary contacts release sets a new standard in power safety with its user-friendly design and advanced technical features tailored to enhance your system's performance. Designed specifically for applications requiring undervoltage functionality, this product integrates seamlessly with existing installations while ensuring reliable operation under various electrical conditions.

User friendly installation reduces setup time and enhances operational efficiency
Compact size optimises space utilisation in electrical cabinets
Designed for compatibility with a variety of systems ensuring versatile application
High surge voltage resistance contributes to greater system reliability
Built to withstand demanding pollution degrees ensuring longevity in challenging environments
Low power consumption helps improve overall energy efficiency
Tested to meet stringent environmental certifications for peace of mind
Robust connections ensure secure and reliable electrical interfaces

Related links