SENTRON Wire Connector for use with 3VA58, 3VA68 Series
- RS Stock No.:
- 263-553
- Mfr. Part No.:
- 3VA9771-0JJ53
- Brand:
- Siemens
Subtotal (1 unit)*
£332.15
(exc. VAT)
£398.58
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £332.15 |
*price indicative
- RS Stock No.:
- 263-553
- Mfr. Part No.:
- 3VA9771-0JJ53
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Wire Connector | |
| For Use With | 3VA58, 3VA68 Series | |
| Range | SENTRON | |
| Series | 3VA9 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Wire Connector | ||
For Use With 3VA58, 3VA68 Series | ||
Range SENTRON | ||
Series 3VA9 | ||
- COO (Country of Origin):
- MX
The Siemens Circular conductor terminal is designed to provide reliable and efficient connections for copper and aluminium cables in various electrical applications. Engineered with precision, it ensures optimal performance and safety for configurations up to 600 kcmil. The terminal can accommodate multiple cables, making it a versatile choice for circuit breakers, particularly in three-pole systems.
Meets international regulatory standards for safety
Facilitates easy installation and maintenance
Perfectly tailored for circuit breaker applications
Includes comprehensive technical documentation for user convenience
Facilitates easy installation and maintenance
Perfectly tailored for circuit breaker applications
Includes comprehensive technical documentation for user convenience
Related links
- SENTRON Wire Connector for use with 3VA58, 3VA68 Series
- SENTRON Wire Connector for use with 3VA58/59, 3VA68/69 Series
- Siemens SENTRON for use with 3VA57/3VA58/3VA59 3VA67/3VA68/3VA69 Series
- SENTRON for use with 3VA57/3VA58/3VA59 3VA67/3VA68/3VA69 Series
- SENTRON Mounting Base for use with 3VA58/59, 3VA68/69 Series
- SENTRON Terminal Cover for use with 3VA57/58, 3VA67/68 Series
- SENTRON Wire Connector for use with 3VA61/62 Series
- SENTRON Wire Connector for use with 3VA51 Series
