SENTRON Mounting Base for use with 3VA58/59, 3VA68/69 Series
- RS Stock No.:
- 263-738
- Mfr. Part No.:
- 3VA9873-0WM00
- Brand:
- Siemens
Subtotal (1 unit)*
£1,218.46
(exc. VAT)
£1,462.15
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,218.46 |
*price indicative
- RS Stock No.:
- 263-738
- Mfr. Part No.:
- 3VA9873-0WM00
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Mounting Base | |
| For Use With | 3VA58/59, 3VA68/69 Series | |
| Range | SENTRON | |
| Series | 3VA9 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Mounting Base | ||
For Use With 3VA58/59, 3VA68/69 Series | ||
Range SENTRON | ||
Series 3VA9 | ||
- COO (Country of Origin):
- MX
The Siemens Mounting base for front connection accessories is expertly designed to enhance compatibility with various models, specifically the 3VA58/59 and 3VA68/69 series. Built with precision and reliability in mind, this product ensures robust performance while facilitating seamless integration into existing systems.
Manufactured with high quality materials ensuring long lasting performance
Meets rigorous certification standards for peace of mind
Facilitates straightforward installation for professionals and technicians alike
Meets rigorous certification standards for peace of mind
Facilitates straightforward installation for professionals and technicians alike
Related links
- SENTRON Mounting Base for use with 3VA58/59, 3VA68/69 Series
- SENTRON Wire Connector for use with 3VA58/59, 3VA68/69 Series
- SENTRON Nut Keeper Kit for use with 3VA57/58/59, 3VA67/68/69 Series
- SENTRON Shunt Trip Voltage Release for use with 3VA41 3VA61-69 Series
- SENTRON Auxiliary Switch Kit for use with 3VA57/58/59, 3VA67/68/69 Series
- SENTRON Support for use with 3VA57/58/59, 3VA67/68/69 Series
- SENTRON Cover Frame for use with 3VA57/58/59, 3VA67/68/69 Series
- Siemens SENTRON Cover Frame for use with 3VA57/58/59, 3VA67/68/69 Series
