SENTRON Shunt Trip Voltage Release for use with 3VA41, 3VA51-59, 3VA61-69 Series
- RS Stock No.:
- 263-700
- Mfr. Part No.:
- 3VA9978-0BA24
- Brand:
- Siemens
Subtotal (1 unit)*
£81.85
(exc. VAT)
£98.22
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £81.85 |
*price indicative
- RS Stock No.:
- 263-700
- Mfr. Part No.:
- 3VA9978-0BA24
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Shunt Trip Voltage Release | |
| Range | SENTRON | |
| For Use With | 3VA41, 3VA51-59, 3VA61-69 Series | |
| Series | 3VA9 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Shunt Trip Voltage Release | ||
Range SENTRON | ||
For Use With 3VA41, 3VA51-59, 3VA61-69 Series | ||
Series 3VA9 | ||
- COO (Country of Origin):
- CZ
The Siemens Shunt trip accessory is a versatile addition designed specifically for 380 to 500 V AC applications, making it an ideal choice for both industrial and commercial environments. It provides enhanced operational efficiency by seamlessly integrating with selected models of circuit breakers in the 3VA series.
Designed to operate within a wide voltage range for optimal adaptability
Offers a compact mechanical design for easy integration into existing setups
Constructed to meet overvoltage category III standards for increased reliability
Built with a degree of pollution rating of 3 to ensure robustness in various environments
Supports dual connection standards allowing for flexibility in conductor choices
Provides clear guidelines for torque specifications to ensure secure connections
Includes comprehensive technical resources for further support and information
Offers a compact mechanical design for easy integration into existing setups
Constructed to meet overvoltage category III standards for increased reliability
Built with a degree of pollution rating of 3 to ensure robustness in various environments
Supports dual connection standards allowing for flexibility in conductor choices
Provides clear guidelines for torque specifications to ensure secure connections
Includes comprehensive technical resources for further support and information
Related links
- SENTRON Shunt Trip Voltage Release for use with 3VA41 3VA61-69 Series
- SENTRON Shunt Trip Voltage Release for use with 3VA4/5/6 Series
- Siemens SENTRON Shunt Trip Release SHT
- Siemens Auxiliary Release Shunt trip for use with 3VA1, 3VA20-26
- SENTRON for use with 3VA61-66 Series
- Allen Bradley 140G Shunt Trip Voltage Release for use with Circuit Breaker
- SENTRON Nut Keeper Kit for use with 3VA57/58/59, 3VA67/68/69 Series
- SENTRON Auxiliary Switch Kit for use with 3VA57/58/59, 3VA67/68/69 Series
