SENTRON Wire Connector for use with 3VA58, 3VA68 Series
- RS Stock No.:
- 263-918
- Mfr. Part No.:
- 3VA9771-0JJ44
- Brand:
- Siemens
Subtotal (1 unit)*
£332.15
(exc. VAT)
£398.58
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £332.15 |
*price indicative
- RS Stock No.:
- 263-918
- Mfr. Part No.:
- 3VA9771-0JJ44
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Wire Connector | |
| Range | SENTRON | |
| For Use With | 3VA58, 3VA68 Series | |
| Series | 3VA9 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Wire Connector | ||
Range SENTRON | ||
For Use With 3VA58, 3VA68 Series | ||
Series 3VA9 | ||
- COO (Country of Origin):
- MX
The Siemens Circular conductor terminal is designed to facilitate reliable electrical connections for multiple cables, accommodating sizes from 600 to 750 kcmil. Engineered with precision, it is an ideal accessory for circuit breakers, ensuring performance efficiency and safety in demanding environments.
A generous stripped length specification it facilitates effortless installation
Built to withstand a permissible temperature of 75 °C assuring operational safety
The tightening torque specification guarantees secure connections minimising the risk of loosening
Built to withstand a permissible temperature of 75 °C assuring operational safety
The tightening torque specification guarantees secure connections minimising the risk of loosening
Related links
- SENTRON Wire Connector for use with 3VA58, 3VA68 Series
- SENTRON Wire Connector for use with 3VA55, 3VA65/66 Series
- SENTRON Wire Connector for use with 3VA55, 3VA65/3VA66 Series
- SENTRON Wire Connector for use with 3VA58/59, 3VA68/69 Series
- Siemens SENTRON Wire Connector for use with 3VA9603-0KP00
- Siemens SENTRON Wire Connector for use with 3VA15/3VA25
- Siemens SENTRON for use with 3VA57/3VA58/3VA59 3VA67/3VA68/3VA69 Series
- SENTRON for use with 3VA57/3VA58/3VA59 3VA67/3VA68/3VA69 Series
