Eaton Cover for use with PDB321-3
- RS Stock No.:
- 263-155
- Mfr. Part No.:
- CPDB-3
- Brand:
- Eaton
Subtotal (1 pack of 5 units)*
£118.64
(exc. VAT)
£142.37
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £118.64 | £23.728 |
*price indicative
- RS Stock No.:
- 263-155
- Mfr. Part No.:
- CPDB-3
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cover | |
| Accessory Type | Cover | |
| For Use With | PDB321-3 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cover | ||
Accessory Type Cover | ||
For Use With PDB321-3 | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Eaton Cover can be panel mounted. It is used with 163 series power terminal block. Its length is 13.2 in long and height is 13.7 in.
RoHS compliant
Three pole
Related links
- Eaton Eaton Bussmann Series Cover for use with PDB323-1
- Eaton Eaton Bussmann Series Switch Disconnector for use with NH3 Fuse-links
- Eaton Bussmann Series Link Carrier for use with Fuse Holder CM32F
- Eaton Bussmann Series Series Cover for Use with Bussmann, 0.001 x 0.001 x 0.001mm
- Eaton Bussmann Series 16A Ceramic Cartridge Fuse, 13 x 29mm
- Eaton Bussmann Series 10F Supercapacitor -10 → +30% Tolerance Through Hole
- Eaton Bussmann Series 73 Shielded Wire-wound SMD Inductor with a Ferrite Core, 15 μH ±20% Wire-Wound 2.05A Idc
- Eaton Bussmann Series 325A British Standard Fuse, 81.7mm


