Eaton Bussmann Series Link Carrier for use with Fuse Holder CM32F

Subtotal (1 pack of 3 units)*

£53.10

(exc. VAT)

£63.72

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£53.10£17.70

*price indicative

RS Stock No.:
262-190
Mfr. Part No.:
32LSC
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Link Carrier

Range

Eaton Bussmann Series

For Use With

Fuse Holder CM32F

Series

Bussmann

COO (Country of Origin):
HU
The Eaton safety carrier is designed for low voltage applications, providing a reliable and efficient fuse accessory for various electrical systems. With robust construction, it is engineered for seamless integration within D fuse setups, ensuring optimal performance in demanding environments. Its compact dimensions facilitate easy installation and compatibility with standard configurations, making it a versatile choice for professionals. The safety carrier not only meets industry compliance standards but also offers the assurance of durability and long-term functionality, catering to the needs of modern electrical installations. Users can expect enhanced safety and operational efficiency, making this product an essential component for any low voltage electrical engineering project.

Complies with RoHS and CE certifications for environmentally responsible performance
Lockable design enhances safety protocols during operation and maintenance
Lightweight construction ensures easy handling and installation
Compatible with CM32F fuse-holder, offering versatility in configurations
Designed to operate at an amperage rating of 32 A, suitable for various applications
Features a compact form factor that optimises space in electrical assemblies
Manufactured to adhere to the high standards of BS88 for circuit protection
Offers exceptional reliability, ensuring consistent performance in critical settings

Related links