Eaton NZM Door Coupling Handle for use with NZM3(-4), N(S)3(-4), PN3(-4)
- RS Stock No.:
- 259-932
- Mfr. Part No.:
- 271506 NZM3-XTVD-60
- Brand:
- Eaton
Subtotal (1 unit)*
£197.94
(exc. VAT)
£237.53
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 27 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £197.94 |
*price indicative
- RS Stock No.:
- 259-932
- Mfr. Part No.:
- 271506 NZM3-XTVD-60
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Circuit Breaker Accessory | |
| Accessory Type | Door Coupling Handle | |
| Range | NZM | |
| For Use With | NZM3(-4), N(S)3(-4), PN3(-4) | |
| Standards/Approvals | UL489, RoHS, IEC, CSA, CE, ULCSA | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Circuit Breaker Accessory | ||
Accessory Type Door Coupling Handle | ||
Range NZM | ||
For Use With NZM3(-4), N(S)3(-4), PN3(-4) | ||
Standards/Approvals UL489, RoHS, IEC, CSA, CE, ULCSA | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Rotary handle from the Eaton enhances operational efficiency by enabling seamless control through closed control panel doors. Designed specifically for use with the NZM3 frame, it integrates a complete set of rotary drive and coupling parts, ensuring smooth functionality. The handles aesthetically pleasing black finish complements various installations, while its robust construction adheres to all necessary compliance standards, providing peace of mind.
IP66 rating offers excellent protection against dust and water ingress
Easily integrates with existing control panel structures
Includes comprehensive installation instructions for user convenience
Ability to modify door interlocks for increased flexibility
Related links
- Eaton NZM Door Coupling Handle for use with N(S)3(-4) PN3(-4)
- Eaton NZM Door Coupling Handle for use with PN3(-4) N(S)3(-4)
- Eaton NZM Door Coupling Rotary Handle for use with N(S)3(-4) PN3(-4)
- Eaton NZM Door Coupling Handle for use with NZM3(-4) N(S)3(-4)
- Eaton NZM Extension Connector for use with NZM3-4 PN3-4
- Eaton NZM Assembly Kit for use with NZM3(-4) PN3(-4)
- Eaton NZM Additional Handle for use with NZM3(-4) NZM4(-4) N(S)4(-4)
- Eaton NZM Terminal Cover for use with N(S)3-4 NZM3-4, NZM3-4-XKV70(-2)


