Eaton Adapter Kit for use with N4

Subtotal (1 unit)*

£676.02

(exc. VAT)

£811.22

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£676.02

*price indicative

RS Stock No.:
259-531
Mfr. Part No.:
285611 N4-XAS12-1600
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Adapter Kit

For Use With

N4

Series

Eaton Moeller Series

COO (Country of Origin):
DE
The Eaton N4/N12 adaptor set is designed to facilitate seamless connectivity and installation within the Eaton Moeller series NZM framework. Equipped to handle an amperage rating of up to 1600A, it provides a robust solution for various applications. The innovative modular construction allows for flexible mounting options, ensuring that adapting to connection dimensions is straightforward and efficient. The product has been meticulously engineered to comply with stringent standards, enhancing the reliability and safety of electrical installations. Additionally, its versatile design accommodates use worldwide, adapting easily to both existing and new setups.

Offers a comprehensive portfolio of application options for diverse global needs
Delivers a flexible installation process through its modular function groups
Equipped with multiple connection extensions for enhanced adaptability
Engineered to meet product standards for corrosion resistance and thermal stability
Includes essential components for straightforward assembly and maintenance
Ensures compliance with RoHS directives for environmental safety
Supports multiple connection configurations with ease of integration
Facilitates efficient connection for three-pole circuit breakers
Meets the requirements for impact resistance and electrical safety standards
Provides essential technical support through detailed installation instructions

Related links