Eaton Eaton xEnergy Main Busbar Support for use with Busbar
- RS Stock No.:
- 259-466
- Mfr. Part No.:
- 283895 XDSFP
- Brand:
- Eaton
Subtotal (1 unit)*
£9.27
(exc. VAT)
£11.12
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £9.27 |
*price indicative
- RS Stock No.:
- 259-466
- Mfr. Part No.:
- 283895 XDSFP
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Accessory Type | Busbar Support | |
For Use With | Busbar | |
Range | Eaton xEnergy Main | |
Series | xEnergy Main | |
Select all | ||
---|---|---|
Brand Eaton | ||
Accessory Type Busbar Support | ||
For Use With Busbar | ||
Range Eaton xEnergy Main | ||
Series xEnergy Main | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton busbar support for PEN from Eaton exemplifies superior engineering aimed at enhancing the safety and efficiency of low-voltage systems. Designed for compatibility with Eaton's xEnergy main low voltage switchgear, this product ensures a robust connection while maintaining a compact form factor. Crafted from stainless steel, it offers not only durability but also corrosion resistance, making it ideal for various industrial settings. This product's thoughtful design caters to both performance and compliance, adhering to RoHS standards. With a commitment to quality and innovation, Eaton continues to lead in creating solutions tailored to meet the specific needs of electrical engineering.
Constructed from high-quality stainless steel for long-lasting performance
Compatible with Eaton's low voltage switchgear systems
Designed with a compact structure to save valuable installation space
Adheres to RoHS compliance for environmentally conscious engineering
Offers maximum strength and reliability in electrical installations
Suitable for a range of enclosure building requirements
Features a model design that allows for versatile applications
Compatible with Eaton's low voltage switchgear systems
Designed with a compact structure to save valuable installation space
Adheres to RoHS compliance for environmentally conscious engineering
Offers maximum strength and reliability in electrical installations
Suitable for a range of enclosure building requirements
Features a model design that allows for versatile applications
Related links
- Eaton Eaton xEnergy Main Busbar Support for use with Busbar
- Eaton Eaton xEnergy Main Spacer for use with Busbar Support
- Eaton xEnergy Main Busbar Support for use with Busbar
- Eaton Eaton xEnergy Main End cap for Busbar for use with Busbar
- Eaton Eaton xEnergy Main Fixing Bracket for use with Busbar
- Eaton Eaton xEnergy Main Base for use with Busbar
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- DeWALT DCV100 18V Leaf Blower