Eaton Eaton xEnergy Main Base for use with Busbar
- RS Stock No.:
- 243-292
- Mfr. Part No.:
- 144597 XBSN-B
- Brand:
- Eaton
Subtotal (1 pack of 10 units)*
£58.67
(exc. VAT)
£70.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £58.67 | £5.867 |
*price indicative
- RS Stock No.:
- 243-292
- Mfr. Part No.:
- 144597 XBSN-B
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Base | |
| Range | Eaton xEnergy Main | |
| For Use With | Busbar | |
| Series | xEnergy Main | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Base | ||
Range Eaton xEnergy Main | ||
For Use With Busbar | ||
Series xEnergy Main | ||
- COO (Country of Origin):
- CZ
The Eaton neutral busbar holder base is a vital component in the xEnergy Main LV switchgear. Designed to support the neutral conductor effectively, it boasts an essential role in enhancing the operational performance of low-voltage systems. Its galvanised finish ensures longevity and robustness, making it well-suited for various applications in electrical engineering. The product combines practicality with efficiency, streamlined for ease of installation and maintenance, thereby offering users reliable performance. With a commitment to safety and compliance, this component adheres to RoHS standards, reinforcing its position as a trustworthy addition to your electrical systems. Ideal for energy distribution, this busbar holder base guarantees compatibility with various setups, ensuring that both installation and operation are seamless and efficient.
Galvanised finish enhances durability against environmental factors
Designed for straightforward installation and user-friendly maintenance
Complies with RoHS standards for safety and environmental protection
A part of the xEnergy Main LV series, ensuring compatibility with other components
Supports efficient energy distribution in low-voltage applications
Weighs only 0.51 kilograms, facilitating easier handling during installation
Designed for straightforward installation and user-friendly maintenance
Complies with RoHS standards for safety and environmental protection
A part of the xEnergy Main LV series, ensuring compatibility with other components
Supports efficient energy distribution in low-voltage applications
Weighs only 0.51 kilograms, facilitating easier handling during installation
Related links
- Eaton Eaton xEnergy Main Base for use with Busbar
- Eaton Eaton xEnergy Main Busbar Support for use with Busbar
- Eaton Eaton xEnergy Main End cap for Busbar for use with Busbar
- Eaton Eaton xEnergy Main Fixing Bracket for use with Busbar
- Eaton Eaton xEnergy Main Spacer for use with Busbar Support
- DeWALT DCV100 18V Leaf Blower
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO 5L PP Narrow Neck Carboy Bottle


