Eaton Eaton xEnergy Main Base for use with Busbar
- RS Stock No.:
- 240-171
- Mfr. Part No.:
- 144596 XBSB-B
- Brand:
- Eaton
Subtotal (1 pack of 10 units)*
£141.28
(exc. VAT)
£169.54
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £141.28 | £14.128 |
*price indicative
- RS Stock No.:
- 240-171
- Mfr. Part No.:
- 144596 XBSB-B
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Base | |
| Range | Eaton xEnergy Main | |
| For Use With | Busbar | |
| Series | xEnergy Main | |
Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Base | ||
Range Eaton xEnergy Main | ||
For Use With Busbar | ||
Series xEnergy Main | ||
- COO (Country of Origin):
- CZ
The Eaton xEnergy Main LV switchgear is engineered for the demands of modern electrical systems, providing robust support with its main busbar holder base. Designed for reliability and compliance, this product excels in environments where both performance and safety are paramount. With its durable construction, it effectively serves in energy distribution applications, ensuring seamless operation in various industrial and commercial settings. Its compact dimensions contribute to easy installation and integration, making it a practical choice for professionals seeking efficiency and effectiveness.
Galvanised construction enhances durability against environmental factors
Complies with RoHS standards, ensuring environmental safety
Lightweight design simplifies handling and installation
Zero-pole configuration is ideal for specific electrical applications
Versatile usage across energy distribution systems
Complies with RoHS standards, ensuring environmental safety
Lightweight design simplifies handling and installation
Zero-pole configuration is ideal for specific electrical applications
Versatile usage across energy distribution systems
Related links
- Eaton Eaton xEnergy Main Base for use with Busbar
- Eaton Eaton xEnergy Main Busbar Support for use with Busbar
- Eaton Eaton xEnergy Main Spacer for use with Busbar Support
- Eaton Eaton xEnergy Main End cap for Busbar for use with Busbar
- Eaton Eaton xEnergy Main Fixing Bracket for use with Busbar
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m


