Eaton Eaton xEnergy Main Busbar Support for use with Busbar
- RS Stock No.:
- 259-464
- Mfr. Part No.:
- 283876 XBST16
- Brand:
- Eaton
Subtotal (1 unit)*
£99.49
(exc. VAT)
£119.39
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £99.49 |
*price indicative
- RS Stock No.:
- 259-464
- Mfr. Part No.:
- 283876 XBST16
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Busbar Support | |
| Range | Eaton xEnergy Main | |
| For Use With | Busbar | |
| Series | xEnergy Main | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Busbar Support | ||
Range Eaton xEnergy Main | ||
For Use With Busbar | ||
Series xEnergy Main | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton busbar support is expertly designed to cater to high-power requirements, featuring a robust construction suitable for surface mounting. With a top-mount configuration, it accommodates a busbar distance of 125mm, making it perfect for use alongside 10-mm slim bars. The product ensures optimal functionality by allowing for a maximum operational current of 1600 A, thus supporting a variety of electrical applications. Built with precision, the busbar support integrates seamlessly into the xEnergy Main LV switchgear system, showcasing an advanced engineering approach tailored to meet industry standards. It strikes an essential balance between performance and compliance, with CE marking and RoHS conformity, making it a reliable choice for engineers and electricians aiming for quality and safety in their installations. As the industry shifts towards more efficient solutions, this product stands out as a promising option for future-proof electrical designs.
Deeply compatible with 10-mm slim bars for enhanced installation flexibility
Engineered for easy surface mounting, reducing installation time
Supports up to 1600 A, ensuring it meets demanding electrical requirements
Constructed with optimal material for longevity and reduced maintenance
CE marked and RoHS compliant, affirming regulatory adherence and safety
Compact design optimises space in electrical assemblies without sacrificing performance
Engineered for easy surface mounting, reducing installation time
Supports up to 1600 A, ensuring it meets demanding electrical requirements
Constructed with optimal material for longevity and reduced maintenance
CE marked and RoHS compliant, affirming regulatory adherence and safety
Compact design optimises space in electrical assemblies without sacrificing performance
Related links
- Eaton Eaton xEnergy Main Busbar Support for use with Busbar
- Eaton Eaton xEnergy Main Spacer for use with Busbar Support
- Eaton xEnergy Main Busbar Support for use with Busbar
- Eaton Eaton xEnergy Main End cap for Busbar for use with Busbar
- Eaton Eaton xEnergy Main Fixing Bracket for use with Busbar
- Eaton Eaton xEnergy Main Base for use with Busbar
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package


