Eaton Eaton xEnergy Main Busbar Support for use with Busbar

Subtotal (1 unit)*

£92.69

(exc. VAT)

£111.23

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£92.69

*price indicative

RS Stock No.:
259-462
Mfr. Part No.:
283873 XBST08-1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Busbar Support

Range

Eaton xEnergy Main

For Use With

Busbar

Series

xEnergy Main

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton busbar support from the xEnergy Main LV series is engineered for reliability and efficiency in energy distribution systems. Designed to accommodate a 60mm busbar distance and rated for a maximum current of 800A, this product ensures optimal performance in demanding electrical environments. Its robust construction, which comes with fixing material, makes it a versatile component suitable for various low voltage switchgear applications. With a compact design, measuring 380mm in length, 250mm in width, and a height of 40mm, it fits seamlessly into your infrastructure while maintaining compliance with stringent RoHS standards. Designed with electricians in mind, this solution facilitates smooth installation while reducing downtime, ensuring your systems operate at peak capacity.

Robust design ensures longevity and reliability under demanding conditions
Easy installation reduces overall project time and costs
Compliant with RoHS standards, promoting environmentally friendly practices
Compact dimensions allow integration into space-constrained environments
Supported by comprehensive product documentation for enhanced user guidance
Zero-pole configuration meets specific system requirements effectively

Related links